109296001260906 | ||
---|---|---|
DigiKey Part Number | 478-11727-ND | |
Manufacturer | ||
Manufacturer Product Number | 109296001260906 | |
Description | 1 POS JUMPER 26MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 1 Position Jumper Board to Board Poke-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 9A | |
Ingress Protection | - | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.45600 | ¥34.56 |
100 | ¥2.85110 | ¥285.11 |
1,000 | ¥2.04536 | ¥2,045.36 |
5,000 | ¥1.79742 | ¥8,987.10 |
10,000 | ¥1.67345 | ¥16,734.50 |