Solid State Lighting Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Connector Type | Number of Positions | Mounting Type | Termination | Pitch | Fastening Type | Features | Housing Color | Wire Gauge | Contact Material | Contact Finish | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,475 In Stock | 1 : ¥6.08000 Cut Tape (CT) 750 : ¥2.25739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | - | - | - | 18-20 AWG | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 1 : ¥2.63000 Cut Tape (CT) 3,450 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount, Right Angle | Solder | - | - | - | Natural | 18-24 AWG | Copper Alloy | Tin | - | -60°C ~ 130°C |