Solid State Lighting Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Connector Type | Number of Positions | Mounting Type | Termination | Pitch | Fastening Type | Features | Housing Color | Wire Gauge | Contact Material | Contact Finish | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,777 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.97449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount, Right Angle | Solder | - | - | - | White | 18-24 AWG | Copper, Steel | - | Polyphthalamide (PPA), Glass Filled | -40°C ~ 150°C | |||
2,936 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,800 : ¥0.66352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle | 1 | Surface Mount | Solder | - | - | - | Silver | 20-24 AWG | Copper, Steel | - | - | - | |||
6,014 In Stock | 1 : ¥5.99000 Cut Tape (CT) 10,000 : ¥1.79750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board to Board | Adapter, Bridge | 1 | Push Mount, Snap-In | - | - | - | - | Beige | - | Brass | Tin | Liquid Crystal Polymer (LCP) | -35°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥2.63000 Cut Tape (CT) 3,450 : ¥1.12763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount, Right Angle | Solder | - | - | - | Natural | 18-24 AWG | Copper Alloy | Tin | - | -60°C ~ 130°C |