Solid State Lighting Connector Assemblies

Results: 3
Manufacturer
MolexWürth Elektronik
Series
Lite-TrapWR-LECOWR-LECO 400
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Mounting Type
Surface MountSurface Mount, Right Angle
Pitch
0.157" (4.00mm)-
Fastening Type
-Locking Ramp
Housing Color
GrayIvoryNatural
Wire Gauge
18-20 AWG18-24 AWG
Housing Material
-Liquid Crystal Polymer (LCP)Polyphthalamide (PPA), Glass Filled
Operating Temperature
-60°C ~ 105°C-60°C ~ 130°C-35°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Connector Type
Number of Positions
Mounting Type
Termination
Pitch
Fastening Type
Features
Housing Color
Wire Gauge
Contact Material
Contact Finish
Housing Material
Operating Temperature
695401310222
695401300222
WR-LECO_4,00MM PITCH_1PIN_SMT_HO
Würth Elektronik
1,352
In Stock
1 : ¥11.08000
Cut Tape (CT)
700 : ¥7.38889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Receptacle, Poke-In Wire
1
Surface Mount
Solder
-
-
-
Ivory
18-20 AWG
Copper Alloy
Tin
Liquid Crystal Polymer (LCP)
-60°C ~ 105°C
695401400222
695401400222
WR-LECO_4,00MM PITCH_1PIN_SMT_HO
Würth Elektronik
1,300
In Stock
1 : ¥6.40000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Board to Cable/Wire
Receptacle, Poke-In Wire
1
Surface Mount, Right Angle
Solder
0.157" (4.00mm)
Locking Ramp
-
Gray
18-24 AWG
Copper Alloy
Tin
Polyphthalamide (PPA), Glass Filled
-35°C ~ 105°C
2038638103
2038638103
LITE-TRAP CONTACT TERMINAL
Molex
383
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,450 : ¥1.12770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board to Cable/Wire
Receptacle, Poke-In Wire
1
Surface Mount, Right Angle
Solder
-
-
-
Natural
18-24 AWG
Copper Alloy
Tin
-
-60°C ~ 130°C
Showing
of 3

Solid State Lighting Connector Assemblies


Products in the solid-state lighting connector family are interconnect products designed and marketed with particular focus on the needs of LED-based illumination applications. In general, this implies a focus on low product and assembly costs, predominantly for wire-to-board applications with relatively low mating cycle life expectancies and current capacities of a few amperes or less.