Results: 0
Manufacturer
Adels-ContactAmphenol ICC (Commercial Products)Amphenol LTWJKL Components Corp.KSM Electronics Inc.MolexPhoenix ContactTE Connectivity AMP ConnectorsTE Connectivity Passive Product
Series
-*AC 162BrightConnX™ FLACOMBICON PTFFlexi-MateLUMAWISE Endurance NMini CTNector SNevaloPico-EZmateSlimSealSSL 1.2SSL1.1
Packaging
BagBoxBulkTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
1st Connector
6-Way Distributor6-Way Switch Lead7-Way Distributor-Blade and Receptacle, 2 PositionBlade and Receptacle, 4 PositionBlade and Receptacle, 6 PositionOutlet - Mini HVL HV-3Outlet - Mini HVL LV-1Outlet - Mini HVL LV-2Plug - End, LeftPlug - Mini HVL HV-1
2nd Connector
-Outlet - Mini HVL HV-1Outlet - Mini HVL HV-3Outlet - Mini HVL HV-4Outlet - Mini HVL LV-1Outlet - Mini HVL LV-2Plug, 2 PositionPlug, 4 PositionPlug, 6 PositionSocket, 2 PositionSocket, 4 PositionSocket, 6 PositionTerminatorWire Leads
Color
-BlackBlack, RedBlack, WhiteBlue, WhiteBrown, RedMultipleMultiple, IndividualNatural, Orange StripeRedRed, WhiteWhiteWhite, White with Red Stripe
Length
1.81" (46.0mm)3.94" (100.0mm)4.00" (101.6mm)4.53" (115.0mm)5.43" (138.0mm)5.51" (140.0mm)5.91" (150.0mm)6.00" (152.4mm)6.25" (158.8mm)7.48" (190.0mm)7.87" (200.0mm)9.87" (250.0mm)
Features
18 AWG, 28 AWG20 AWG, 28 AWG28 AWG-Bracket Mount, DimmingDimmingIndustrial Environments - IP20Industrial Environments - IP67Industrial Environments - IP68Industrial Environments - IP68, Latch LockLatch LockTwo Feed Through Plugs, Left
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.