Solid State Lighting Cables

Results: 2
Length
12.00" (304.8mm)18.0" (457.2mm)
Features
20 AWG, 28 AWG28 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
1st Connector
2nd Connector
Color
Length
Features
0688014147
0688014147
PICO-EZMATE HARNESS FOR VERO 12"
Molex
0
In Stock
Obsolete
Bag
Obsolete
Plug, 4 Position
Wire Leads
Black, Red
12.00" (304.8mm)
28 AWG
0688014228
0688014228
PICO-EZMATE HARNESS FOR VERO 18"
Molex
0
In Stock
Obsolete
Bag
Obsolete
Plug, 4 Position
Wire Leads
Black, Red
18.0" (457.2mm)
20 AWG, 28 AWG
Showing
of 2

Solid State Lighting Cables


Solid state lighting cables are designed to work with specific solid state lighting equipment. There are a variety of connector options, color options, lengths, and features. Connector options are: blade and receptacle - multi position, outlet - mini HVL, plug - mini HVL, sockets, etc. Each of the connector types offer different position options.