Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥701.16000 Tray | - | Tray | Active | 128GB | Solid State Drive (SSD) FLASH - NAND (TLC) | mSATA | 550MB/s | 510MB/s | 3.3V | SATA III | - | -40°C ~ 85°C | - | 50.80mm x 29.85mm x 4.00mm | ||
14 In Stock | 1 : ¥3,939.83000 Tray | - | Tray | Active | 2TB | Solid State Drive (SSD) FLASH - NAND (TLC) | 2.5" | 550MB/s | 510MB/s | 5V | SATA III | - | -40°C ~ 85°C | - | 100.00mm x 69.85mm x 6.90mm |