F0474A | |
---|---|
DigiKey Part Number | 527-1027-ND |
Manufacturer | |
Manufacturer Product Number | F0474A |
Description | SOLENOID PULL INTERMITTENT 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 0.750" (19.05mm) Stroke 24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Intermittent | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 40 W | |
DC Resistance (DCR) | 14.4Ohm | |
Bushing Thread | 15/32-32 UNF-2A | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.737" Dia x 1.490" L (18.72mm x 37.85mm) | |
Diameter - Shaft | 0.312" (7.93mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.11000 | ¥276.11 |
10 | ¥262.27500 | ¥2,622.75 |
100 | ¥220.86610 | ¥22,086.61 |