Soldering Irons, Tweezers, Handles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Tip Temperature | Tip Type | Workstand | Tip Diameter | Power (Watts) | Features | Includes | Voltage - Input | Input Connector | Region Utilized | For Use With/Related Products |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥598.79000 Bulk | Bulk | Active | Iron | 350°F ~ 850°F (177°C ~ 454°C) | ETA | Not Included | 0.06" (1.6mm) | 50W | Ergonomic, Soft Grip | - | 24V | - | - | WES51 | |||
61 In Stock | 1 : ¥2,395.17000 Box | Box | Active | Iron | 200°F ~ 850°F (100°C ~ 450°C) | XNTA | Not Included | 0.02" (0.5mm) | 65W | ESD Safe | - | 24V | - | - | WX1, WX2, WXA2, WXD2 | |||
58 In Stock | 1 : ¥2,547.10000 Box | Box | Active | Iron | 200°F ~ 850°F (100°C ~ 450°C) | XTB | Not Included | 0.06" (1.6mm) | 120W | ESD Safe | - | 24V | - | - | WX1, WX2, WXA2, WXD2 | |||
21 In Stock | 1 : ¥3,396.13000 Bulk | Bulk | Active | Iron | 150°F ~ 850°F (50°C ~ 450°C) | XTB | WDH10T | 0.06" (1.6mm) | 120W | - | - | 24V | - | - | WX1, WX2, WX1010, WX2020 Stations |