Results: 0
Manufacturer
Adafruit Industries LLCApex Tool GroupAven ToolsDFRobotDremelGlobal SpecialtiesiFixitKurtz ErsaMaster Appliance CoMENDA/EasyBraidOlimex LTDPimoroni LtdSeeed Technology Co., LtdSparkFun Electronics
Series
-*120460Aoyue®ATTENEBEconoIron™GoldtoolMicroPro®SiMOTEK®Solderpro™, 35K
Packaging
BagBoxBulkCaseRetail Package
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Cordless PyropenDesoldering, SolderingGunGun, Cordless (LEC)Gun, DesolderingHandpieceIronIron, Cordless (Battery)Iron, Cordless (Butane)Iron, DesolderingIron, Hot Air (Butane)Iron, Hot AirSoldering
Tip Temperature
100°F ~ 1000°F (50°C ~ 550°C)150°F ~ 1022°F (50°C ~ 550°C)150°F ~ 752°F (50°C ~ 400°C)150°F ~ 850°F (50°C ~ 450°C)200°F ~ 850°F (100°C ~ 450°C)200°F ~ 850°F (93°C ~ 454°C)200°F ~ 950°F (100°C ~ 500°C)200°F ~ 999°F (93°C ~ 537°C)212°F ~ 752°F (100°C ~ 400°C)212°F ~ 842°F (100°C ~ 450°C)302°F ~ 842°F (150°C ~ 450°C)320°F ~ 896°F (160°C ~ 480°C)
Tip Type
0G072AN, 0G072BE, 0G072CN, 0G072HE, 0G072KN, 0G072MV, 0G072RE, 0G072VN0G072KN, 0G072CN, 0G072AN, 0G072VN, 0G072BE, 0G072HE, 0G072MN, 0G072RE7A0052JD, ERSADUR70-01-01, 70-01-02, 70-01-05, 70-01-16, 70-01-52, 70-01-5570-01-02, 70-01-05, 70-01-11, 70-01-16, 70-01-52, 70-01-5570-01-02, 70-01-52, 70-01-5570-01-55, 91-01-01, 91-01-52, 91-01-5370-01-55, 91-01-02, 91-01-530082JD, ERSADUR0102YDLF1224, ERSADUR0152JD, ERSADUR
Workstand
0A200A590A6070-43174001740117530-AK51AKV80Built InIncluded, Not Specified
Tip Diameter
0.01" (0.3mm)0.02" (0.5mm)0.03" (0.8mm)0.03" (0.8mm), 0.13" (3.2mm), 0.23" (5.8mm), 0.20" (5.0mm)0.04" (1.0mm)0.06" (1.6mm)0.08" (2.0mm)0.09" (2.4mm)0.10" (2.5mm)0.12" (3.0mm)0.13" (3.3mm)0.17" (4.3mm)
Power (Watts)
4.5W6W6W, 8W9W12W15 ~ 75W15W18W20W22W23W25 ~ 130W
Features
-Acid and Flux Resistant, Burn Resistant Cord, Grounded, Interchangeable Heaters, Soft TouchAcid and Flux Resistant, Double Insulated, Grounded, Interchangeable Heaters, Soft TouchAcid and Flux Resistant, Grounded, Interchangeable Heaters, Soft TouchAcid and Flux Resistant, Interchangeable Heaters, Soft TouchAdjustable TemperatureAdjustable Temperature, Ceramic Heating ElementAdjustable Temperature, GroundedAdjustable Temperature, Torch FeatureAlert Mode, Digital LCD Display, Mini USB Port, Programmable, Sleep ModeAuto IgnitionAuto Off, ESD Safe, Standby
Includes
-Adapter (European Std), Earth ClampsAdapter (US Std), Earth ClampsAdapter, Earth Clamps, Hex Key, Iron Holder, PCB Soldering Kit, Pouch, Tip (2)Adapter, Protective Cap, Iron HolderAir Hose, Chamber Liner (15), Cleaning Tool Kit, Filter Wool (6), Tip Removal PadBatteries (1 AA)Batteries (3 AA), Solder, WrenchBatteries (4 AA), Solder, WrenchBattery ClipsBrush, FunnelButane Cartridge
Voltage - Input
4.5V6V9V, 12V9V, 28V12V12V, 24V16.5V24V100 ~ 240V110V115V120V220V230V
Input Connector
-BS 1363CEE 7/7NEMA 1-15PNEMA 5-15P
Region Utilized
-EuropeNorth AmericaUnited Kingdom
For Use With/Related Products
702A+, 866, 888A, 9378738, 3210, N Series866, 9378, N Series937+ Pro, 9378 Pro, N Series968A+, 701A+968A+, 701A++, N Series2702, 2702A+, 2703A+9378 Pro Series9378 Pro1740017401-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.