Soldering, Desoldering, Rework Stations
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Wattage | Voltage - Input | Plug Type | Voltage - Output | Number of Channels | Control/Display Type | Includes | Base Unit | Supplied Iron, Tweezer, Handle | Supplied Tips/Nozzles | Workstand | Temperature Range | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥7,864.05000 Box | Box | Active | Rework (Hot Air) | 900W | 120V | Included, Not Specified | - | 1 | Digital | - | WTHA1 | - | - | Built On | 120°F ~ 1100°F (50°C ~ 600°C) | ESD Safe, LCD Display | |||
47 In Stock | 1 : ¥9,740.69000 Bulk | Bulk | Active | Desoldering, Rework, Soldering | 150W | 120V | Included, Not Specified | - | 2 | Digital | - | WT2M | WMRP, WMRT | Sold Separately | WSR200 | - | ESD Safe, LCD Display | |||
39 In Stock | 1 : ¥13,047.17000 Box | Box | Active | Soldering | 200W | 120V | NEMA 5-15 | 12V, 24V | 2 | Digital | Iron Holder (2) | WX2 | WXMP, WXMT | RT3, RTW2 | WDH51, WDH60 | 200°F ~ 850°F (100°C ~ 450°C) | Auto Off, ESD Safe, LCD Display, Touch Screen, USB Port | |||
1 In Stock | 1 : ¥31,188.10000 Box | Box | Active | Desoldering, Rework, Soldering | 600W | 120V | Included, Not Specified | 24V | 3 | Digital | Iron Holders (3), Tips (4) | WXR3 | WXDV120, WXHAP200, WXP65 | RO4, RO6, XDS3, XDS5, XTNA | WDH10, WDH40, WDH70 | 999°F (550°C) (Max) | ESD Safe, USB Interface, Vacuum |