Solar Cells

Results: 7
Packaging
BagBulk
Current @ Pmpp
7 µA10 µA19 µA30 µA34.8 µA180 µA
Voltage @ Pmpp
1.5 V2.2 V2.6 V
Voltage - Open Circuit
2.1 V2.8 V3.4 V4.2 V
Size / Dimension
0.669" Dia x 0.007" L (17.00mm x 0.18mm)0.984" L x 0.748" W x 0.007" H (25.00mm x 19.00mm x 0.18mm)1.063" L x 0.669" W x 0.007" H (27.00mm x 17.00mm x 0.18mm)1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current @ Pmpp
Voltage @ Pmpp
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
BCSC241D4
BCSC241D4
17MMX0.2MM 7UA AT1.5V (200LX)
TDK Corporation
231
In Stock
1 : ¥16.15000
Bag
Bag
Active
7 µA
1.5 V
Amorphous
2.8 V
-20°C ~ 60°C
Cells
0.669" Dia x 0.007" L (17.00mm x 0.18mm)
BCS2717D6
BCS2717B6
27X17X0.2MM 10UA AT 2.6V (200LX)
TDK Corporation
205
In Stock
1 : ¥25.33000
Bag
Bag
Active
10 µA
2.6 V
Amorphous
4.2 V
-20°C ~ 60°C
Cells
1.063" L x 0.669" W x 0.007" H (27.00mm x 17.00mm x 0.18mm)
BCSC491B6
BCSC491B6
44X30X0.2MM 30A AT 2.6V (200LX)
TDK Corporation
361
In Stock
1 : ¥48.45000
Bulk
Bulk
Active
30 µA
2.6 V
Amorphous
4.2 V
-20°C ~ 60°C
Cells
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
BCSC421B1
BCSC421B1
44X30X0.2MM 180A AT 0.7V (200LX)
TDK Corporation
400
In Stock
1 : ¥48.45000
Bag
Bag
Active
180 µA
-
Amorphous
-
-20°C ~ 60°C
Cells
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
BCS4430B5
BCS4430B5
44x30x0.2mm 35A at 2.2V (200Lx)
TDK Corporation
183
In Stock
1 : ¥48.45000
Bulk
Bulk
Active
34.8 µA
2.2 V
Amorphous
3.4 V
-20°C ~ 60°C
Cells
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
BCS4430B6
BCS4430B6
44X30X0.2MM 30UA AT 2.6V (200LX)
TDK Corporation
0
In Stock
Check Lead Time
1 : ¥48.45000
Bag
Bag
Active
30 µA
2.6 V
Amorphous
4.2 V
-20°C ~ 60°C
Cells
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
25x19x0.2mm 19 A at 1.5V (200Lx)
BCSC452B3
25x19x0.2mm 19 A at 1.5V (200Lx)
TDK Corporation
0
In Stock
Check Lead Time
1 : ¥33.41000
Bag
Bag
Active
19 µA
1.5 V
Amorphous
2.1 V
-20°C ~ 60°C
Cells
0.984" L x 0.748" W x 0.007" H (25.00mm x 19.00mm x 0.18mm)
Showing
of 7

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).