Socket Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Number of Pins | Pitch - Mating | Contact Finish - Mating | Mounting Type | Termination | Pitch - Post | Contact Finish - Post | Housing Material | Board Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥144.82000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | DIP, 0.3" (7.62mm) Row Spacing | 16 | 0.100" (2.54mm) | Gold | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polysulfone (PSU), Glass Filled | - | |||
129 In Stock | 1 : ¥332.66000 Box | Box | Active | DIP, 0.6" (15.24mm) Row Spacing | DIP, 0.6" (15.24mm) Row Spacing | 48 | 0.100" (2.54mm) | Gold | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polysulfone (PSU), Glass Filled | - | |||
36 In Stock | 1 : ¥371.17000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | DIP, 0.6" (15.24mm) Row Spacing | 40 | 0.100" (2.54mm) | Gold | Through Hole | Wire Wrap | 0.100" (2.54mm) | Gold | Polysulfone (PSU), Glass Filled | - | |||
0 In Stock Check Lead Time | 30 : ¥303.96233 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | DIP, 0.6" (15.24mm) Row Spacing | 40 | 0.100" (2.54mm) | Gold | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polysulfone (PSU), Glass Filled | - |