IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | LGA | 2011 (47 x 58) | 0.040" (1.02mm) | Gold | 15.0µin (0.38µm) | Copper Alloy | Surface Mount | Open Frame | Solder | 0.040" (1.01mm) | - | - | - | Thermoplastic | - | |||
0 In Stock | Obsolete | Tray | Obsolete | LGA | 2011 (47 x 58) | 0.040" (1.02mm) | Gold | 30.0µin (0.76µm) | Copper Alloy | Surface Mount | Open Frame | Solder | 0.040" (1.01mm) | - | - | - | Thermoplastic | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LGA | 2011 (47 x 58) | 0.040" (1.02mm) | Gold | 15.0µin (0.38µm) | Copper Alloy | Surface Mount | Open Frame | Solder | 0.040" (1.01mm) | - | - | Copper Alloy | Thermoplastic | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LGA | 2011 (47 x 58) | 0.040" (1.02mm) | Gold | 30.0µin (0.76µm) | Copper Alloy | Surface Mount | Open Frame | Solder | 0.040" (1.01mm) | - | - | - | Thermoplastic | - |