IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | Through Hole | Open Frame | - | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | Through Hole | Open Frame | - | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | Through Hole | Open Frame | - | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | Through Hole | Open Frame | - | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | Through Hole | Open Frame | - | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | Through Hole | Open Frame | - | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | - | - | - |