Results: 0
Manufacturer
3MAces ConnectorsAdafruit Industries LLCAdam TechAmphenol AnytekAmphenol ICC (FCI)Apex MicrotechnologyAries ElectronicsAssmann WSW ComponentsBoyd Laconia, LLCChip Quik Inc.CNC Tech
Series
-*050305130517100101104105028105142105163105167
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-AxialBGACLCCCamera SocketDIP, 0.1" (2.54mm) Row SpacingDIP, 0.2" (5.08mm) Row SpacingDIP, 0.3" (7.62mm) Row SpacingDIP, 0.4" (10.16mm) Row SpacingDIP, 0.5 to 0.6" Row SpacingDIP, 0.6" (15.24mm) Row SpacingDIP, 0.75" (19.05mm) Row Spacing
Number of Positions or Pins (Grid)
1 (1 x 1)2 (1 x 2)2 (2 x 1)2 (Rectangular)3 (1 x 3)3 (1 x 3), 2 Loaded3 (3 x 1)3 (Oval)3 (Rectangular)3 (Round)4 (1 x 4)4 (2 x 2)
Pitch - Mating
0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.026" ~ 0.050" (0.65mm ~ 1.27mm)0.028" (0.70mm)0.033" (0.85mm)0.035" (0.90mm)0.036" (0.91mm)0.037" (0.95mm)0.039" (1.00mm)0.040" (1.02mm)0.043" (1.09mm)0.050" (1.27mm)
Contact Finish - Mating
-CustomGoldNickel BoronNickelSilverTinTin-Lead
Contact Finish Thickness - Mating
3.00µin (0.076µm)3.90µin (0.099µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)15.0µin (0.38µm)20.0µin (0.51µm)25.0µin (0.63µm)29.5µin (0.75µm)30.0µin (0.76µm)35.4µin (0.90µm)
Contact Material - Mating
-Beryllium CopperBeryllium NickelBrassCopper AlloyNickel BoronPhosphor Bronze AlloyPhosphor BronzeSteel
Mounting Type
-Chassis MountConnectorPanel MountSurface MountSurface Mount, Through BoardThreadedThrough HoleThrough Hole, Bottom Entry; Through BoardThrough Hole, Kinked PinThrough Hole, Right AngleThrough Hole, Right Angle, HorizontalThrough Hole, Right Angle, Vertical
Features
-Board GuideBoard Guide, Closed FrameBoard Guide, FlangeBoard Guide, Open FrameCarrierCarrier, Closed FrameCarrier, ElevatedCarrier, Open FrameClosed FrameClosed Frame, ElevatedClosed Frame, Seal Tape
Termination
-Press-FitSolder CupSolderWire Wrap
Pitch - Post
0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.028" (0.70mm)0.033" (0.85mm)0.034" (0.86mm)0.035" (0.90mm)0.036" (0.91mm)0.037" (0.95mm)0.039" (1.00mm)0.040" (1.01mm)
Contact Finish - Post
-CopperGoldNickel BoronNickel BronzeNickelSilverTinTin-Lead
Contact Finish Thickness - Post
3.00µin (0.076µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)25.0µin (0.63µm)29.5µin (0.75µm)30.0µin (0.76µm)35.0µin (0.90µm)39.4µin (1.00µm)47.2µin (1.20µm)
Contact Material - Post
-Beryllium CopperBeryllium NickelBrass AlloyBrassBrass, CopperBronzeCopper AlloyCopperNickel BoronNickelPhosphor Bronze AlloyPhosphor BronzeSteel
Housing Material
-Aluminum AlloyDiallyl Phthalate (DAP)FR4 Epoxy GlassFluoropolymer (FP)Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPhenolicPlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 140°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 250°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.