Results: 0
Manufacturer
3MAces ConnectorsAdafruit Industries LLCAdam TechAmphenol AnytekAmphenol ICC (FCI)Apex MicrotechnologyAries ElectronicsAssmann WSW ComponentsBoyd Laconia, LLCChip Quik Inc.CNC Tech
Series
-*050305130517100101104105028105142105163105167
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-AxialBGACamera SocketCLCCDIP, 0.1" (2.54mm) Row SpacingDIP, 0.2" (5.08mm) Row SpacingDIP, 0.3" (7.62mm) Row SpacingDIP, 0.4" (10.16mm) Row SpacingDIP, 0.5 to 0.6" Row SpacingDIP, 0.6" (15.24mm) Row SpacingDIP, 0.75" (19.05mm) Row Spacing
Number of Positions or Pins (Grid)
1 (1 x 1)2 (1 x 2)2 (2 x 1)2 (Rectangular)3 (1 x 3)3 (1 x 3), 2 Loaded3 (3 x 1)3 (Oval)3 (Rectangular)3 (Round)4 (1 x 4)4 (2 x 2)
Pitch - Mating
0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.026" ~ 0.050" (0.65mm ~ 1.27mm)0.028" (0.70mm)0.033" (0.85mm)0.035" (0.90mm)0.036" (0.91mm)0.037" (0.95mm)0.039" (1.00mm)0.040" (1.02mm)0.043" (1.09mm)0.050" (1.27mm)
Contact Finish - Mating
-CustomGoldNickelNickel BoronSilverTinTin-Lead
Contact Finish Thickness - Mating
3.00µin (0.076µm)3.90µin (0.099µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)15.0µin (0.38µm)20.0µin (0.51µm)25.0µin (0.63µm)29.5µin (0.75µm)30.0µin (0.76µm)35.4µin (0.90µm)
Contact Material - Mating
-Beryllium CopperBeryllium NickelBrassCopper AlloyNickel BoronPhosphor BronzePhosphor Bronze AlloySteel
Mounting Type
-Chassis MountConnectorPanel MountSurface MountSurface Mount, Through BoardThreadedThrough HoleThrough Hole, Bottom Entry; Through BoardThrough Hole, Kinked PinThrough Hole, Right AngleThrough Hole, Right Angle, HorizontalThrough Hole, Right Angle, Vertical
Features
-Board GuideBoard Guide, Closed FrameBoard Guide, FlangeBoard Guide, Open FrameCarrierCarrier, Closed FrameCarrier, ElevatedCarrier, Open FrameClosed FrameClosed Frame, ElevatedClosed Frame, Seal Tape
Termination
-Press-FitSolderSolder CupWire Wrap
Pitch - Post
0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.028" (0.70mm)0.033" (0.85mm)0.034" (0.86mm)0.035" (0.90mm)0.036" (0.91mm)0.037" (0.95mm)0.039" (1.00mm)0.040" (1.01mm)
Contact Finish - Post
-CopperGoldNickelNickel BoronNickel BronzeSilverTinTin-Lead
Contact Finish Thickness - Post
3.00µin (0.076µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)25.0µin (0.63µm)29.5µin (0.75µm)30.0µin (0.76µm)35.0µin (0.90µm)39.4µin (1.00µm)47.2µin (1.20µm)
Contact Material - Post
-Beryllium CopperBeryllium NickelBrassBrass AlloyBrass, CopperBronzeCopperCopper AlloyNickelNickel BoronPhosphor BronzePhosphor Bronze AlloySteel
Housing Material
-Aluminum AlloyDiallyl Phthalate (DAP)Fluoropolymer (FP)FR4 Epoxy GlassLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPhenolicPlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 140°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 250°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.