Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,582 In Stock 18,116 Factory | 1 : ¥28.57000 Tray | Tray | Active | SPST | Non-Shorting (BBM) | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 3.80mm | Phosphor Bronze | Gold | Through Hole, Right Angle, Vertical | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
3,271 In Stock 3,138 Factory | 1 : ¥33.41000 Tray | Tray | Active | SPST | Non-Shorting (BBM) | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 2.50mm | Phosphor Bronze | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
571 In Stock 1,395 Factory | 1 : ¥41.95000 Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 3.80mm | Phosphor Bronze | Gold | Through Hole, Right Angle, Vertical | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
121 In Stock 278 Factory | 1 : ¥33.41000 Tray | Tray | Active | SPST | Non-Shorting (BBM) | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
200 In Stock 278 Factory | 1 : ¥36.20000 Tray | Tray | Active | SPST | Non-Shorting (BBM) | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole | Wire Wrap | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
169 In Stock 3,079 Factory | 1 : ¥41.95000 Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole, Right Angle, Vertical | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
338 In Stock 3,079 Factory | 1 : ¥40.23000 Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
131 In Stock 7 Factory | 1 : ¥56.07000 Tray | Tray | Active | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
90 In Stock 21,072 Factory | 1 : ¥35.79000 Tray | Tray | Active | SPST | Non-Shorting (BBM) | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 3.80mm | Phosphor Bronze | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
82 In Stock | 1 : ¥68.96000 Tray | Tray | Active | SP3T | Non-Shorting (BBM) | On-On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 2.50mm | Phosphor Bronze | Gold | Through Hole, Right Angle | PC Pin | Jumper needed to achieve triple throw | -30°C ~ 85°C | |||
50 In Stock | 1 : ¥57.30000 Tray | Tray | Active | DPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 3.80mm | Phosphor Bronze | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
21 In Stock | 1 : ¥56.81000 Tray | Tray | Active | DPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
20 In Stock 278 Factory | 1 : ¥37.85000 Tray | Tray | Active | SPST | Non-Shorting (BBM) | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : ¥23.74504 Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : ¥23.78314 Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : ¥25.19605 Tube | Tube | Active | SPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole | Wire Wrap | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : ¥25.67030 Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole, Right Angle, Vertical | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : ¥25.67030 Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥27.46440 Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 2.50mm | Phosphor Bronze | Gold | Through Hole, Right Angle, Vertical | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥27.46440 Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 2.50mm | Phosphor Bronze | Gold | Through Hole, Right Angle, Vertical | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥29.52900 Tray | Tray | Active | DPDT | Non-Shorting (BBM) | On-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Flush | Flush | Phosphor Bronze | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥29.52900 Tray | Tray | Active | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 3.80mm | Phosphor Bronze | Gold | Through Hole | Wire Wrap | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock 3,138 Factory Check Lead Time | 1 : ¥34.23000 Tray | Tray | Active | SPST | Non-Shorting (BBM) | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 2.50mm | Phosphor Bronze | Gold | Through Hole | Wire Wrap | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock 21,072 Factory Check Lead Time | 1 : ¥34.64000 Tray | Tray | Active | SPST | Non-Shorting (BBM) | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 3.80mm | Phosphor Bronze | Gold | Through Hole | Wire Wrap | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock 3,138 Factory Check Lead Time | 1 : ¥35.38000 Tray | Tray | Active | SPST | Non-Shorting (BBM) | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 2.50mm | Phosphor Bronze | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C |