Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock 17 Factory | 1 : ¥45.81000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 12.40mm | - | - | Through Hole | PC Pin | High Frequency | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥45.81000 Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 7.40mm | - | - | Through Hole | PC Pin | High Frequency | -30°C ~ 85°C |