Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥50.98000 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.08mm | Copper | Gold | Through Hole, Right Angle | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock | Active | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.08mm | Copper | Gold | Through Hole | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock | Active | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.08mm | Copper | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 65°C | |||
15 In Stock | 1 : ¥78.48000 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 8.51mm | Copper | Gold | Through Hole, Right Angle | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥11.97080 Bulk | Bulk | Active | SPST | Not Specified | On-Off | 4A (AC/DC) | 125 V | 28 V | Screwdriver Slot | 1.65mm | Copper | Silver | Panel Mount | Solder Lug | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥24.55080 Bulk | Bulk | Active | DPST | Not Specified | On-Off | 4A (AC/DC) | 125 V | 28 V | Standard | 2.54mm | Copper | Silver | Panel Mount | Solder Lug | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥27.02840 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Screwdriver Slot | 1.65mm | Copper | Gold | Panel Mount | Solder Lug | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥27.96440 Bulk | Bulk | Active | SPST | Not Specified | On-Off | 4A (AC/DC) | 125 V | 28 V | Standard | 1.65mm | Copper | Silver | Through Hole, Right Angle | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥31.71440 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 4A (AC/DC) | 125 V | 28 V | Standard | 2.54mm | Copper | Silver | Through Hole | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥32.30540 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 8.51mm | Copper | Gold | Through Hole, Right Angle | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥33.39400 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 4A (AC/DC) | 125 V | 28 V | Standard | 5.08mm | Copper | Silver | Through Hole | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥43.14500 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Screwdriver Slot | 1.65mm | Copper | Gold | Through Hole, Right Angle | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥43.17300 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 4A (AC/DC) | 125 V | 28 V | Standard | 2.52mm | Copper | Silver | Through Hole | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥43.68360 Bulk | Bulk | Active | SP3T | Not Specified | On-On-Mom | 4A (AC/DC) | 125 V | 28 V | Standard | 9.53mm | Copper | Silver | Through Hole | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥43.94300 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.54mm | Copper | Gold | Panel Mount | Solder Lug | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥44.26160 Bulk | Bulk | Active | SPST | Not Specified | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.08mm | Copper | Gold | Through Hole, Right Angle | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥44.49460 Bulk | Bulk | Active | SPDT | Not Specified | On-Mom | 4A (AC/DC) | 125 V | 28 V | Standard | 9.53mm | Copper | Silver | Panel Mount | Solder Lug | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 500 : ¥50.12168 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Screwdriver Slot | 1.65mm | Copper | Gold | Through Hole | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥50.38080 Bulk | Bulk | Active | SP3T | Not Specified | On-On-Mom | 4A (AC/DC) | 125 V | 28 V | Standard | 5.08mm | Copper | Silver | Panel Mount | Solder Lug | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥50.40220 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 8.51mm | Copper | Gold | Panel Mount | Solder Lug | Epoxy Sealed Terminals | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥50.80100 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.08mm | Copper | Gold | Panel Mount | Solder Lug | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥55.10940 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.08mm | Copper | Gold | Panel Mount | Solder Lug | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥56.50980 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.08mm | Copper | Gold | Panel Mount | Solder Lug | Epoxy Sealed Terminals | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥77.74580 Bulk | Bulk | Active | DPDT | Not Specified | On-Mom | 4A (AC/DC) | 125 V | 28 V | Snap on Cap | 11.68mm | Copper | Silver | Through Hole, Right Angle | PC Pin | - | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 50 : ¥87.63320 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.08mm | Copper | Gold | Through Hole, Right Angle | PC Pin | - | -30°C ~ 65°C |