Results: 0
Manufacturer
Alps AlpineAPEM Inc.BulginC&KCarling TechnologiesCIT Relay and SwitchCUI DevicesCW IndustriesE-SwitchEAOGrayhill Inc.Knitter-Switch
Series
-*10001K2200025000N46300R48A48B4M4S500
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Circuit
3P3T4P3T4P4T4PDT6P3T6PDT8P4T8PDT-DP3TDP4TDP5T
Contact Timing
-Non-Shorting (BBM)Not SpecifiedShorting (MBB)
Switch Function
-Mom-Off-MomMom-On-MomOn-MomOn-OffOn-Off-OnOn-Off-On/On-On-OnOn-On (Line Voltage Selector)On-OnOn-On-MomOn-On-OnOn-On-On-OnOn-On-On-On-On
Current Rating (Amps)
1mA (DC)10mA (DC)25mA (DC)30mA (DC)50mA (DC)100mA (AC/DC)100mA (DC)150mA (DC)200mA (DC)250mA (AC), 150mA (DC)300mA (AC)300mA (AC), 350mA (DC)
Voltage Rating - AC
20 V24 V28 V30 V48 V115 V120 V125 V250 V
Voltage Rating - DC
4 V5 V6 V10 V12 V14 V15 V20 V24 V28 V30 V48 V50 V125 V
Actuator Type
-BatonFlushIlluminatedRecessedScrewdriver SlotSnap on CapStandard
Actuator Length
0.80mm0.90mm0.99mm1.00mm1.02mm1.09mm1.20mm1.27mm1.29mm1.30mm1.35mm1.40mm
Contact Material
-Beryllium CopperBrassBronzeCopper AlloyCopperGold (Au)NickelPhosphor BronzePhosphor CopperSilver (Ag)Silver AlloyStainless Steel
Contact Finish
-Gold over NickelGoldSilver NickelSilver
Mounting Type
-Panel MountPanel Mount, Right AnglePanel Mount, Right Angle, VerticalPanel Mount, Snap-InSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right AngleThrough Hole, Right Angle, Vertical
Termination Style
-Gull WingJ LeadPC PinPress-FitQuick Connect - 0.062" (1.5mm)Quick Connect - 0.110" (2.8mm)Quick Connect - 0.187" (4.7mm)SMD (SMT) TabScrew TerminalSolder LugSolder, Quick Connect - 0.110" (2.8mm)Wire LeadsWire Wrap
Features
115V-230V Marking-Black ActuatorBlack Actuator, Epoxy Sealed TerminalsBlue ActuatorBoard GuideEpoxy PottedEpoxy Sealed TerminalsEpoxy Sealed Terminals, IP57Epoxy Sealed Terminals, IP67Epoxy Sealed Terminals, RTV Rubber SealEpoxy Sealed Terminals, Red Actuator
Operating Temperature
-40°C ~ 105°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 105°C-30°C ~ 65°C-30°C ~ 70°C-30°C ~ 85°C-25°C ~ 85°C-20°C ~ 105°C-20°C ~ 60°C-20°C ~ 65°C-20°C ~ 70°C-20°C ~ 80°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.