Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,648 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | SPDT | - | On-On | 500mA (DC) | 24 V | Recessed | 1.40mm | Nickel | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
28,135 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 30 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | ||
11,335 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 200mA (DC) | 30 V | Standard | 5.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
3,221 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 500mA (DC) | 15 V | Standard | 8.50mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C |