Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 10 V | ±5% | 400 mW | 10 Ohms | 200 nA @ 7 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 12 V | ±5% | 400 mW | 10 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 18 V | ±5% | 400 mW | 20 Ohms | 50 nA @ 12.6 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 33 V | ±5% | 400 mW | 40 Ohms | 50 nA @ 23.1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 3.9 V | ±5% | 400 mW | 90 Ohms | 3 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 4.7 V | ±5% | 400 mW | 80 Ohms | 3 µA @ 2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 5.1 V | ±5% | 400 mW | 60 Ohms | 2 µA @ 2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 7.5 V | ±5% | 400 mW | 10 Ohms | 1 µA @ 5 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 8.2 V | ±5% | 400 mW | 10 Ohms | 700 nA @ 5 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 10 V | ±2% | 400 mW | 10 Ohms | 200 nA @ 7 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 11 V | ±2% | 400 mW | 10 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 V | ±2% | 400 mW | 10 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 13 V | ±2% | 400 mW | 10 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 15 V | ±2% | 400 mW | 15 Ohms | 50 nA @ 10.5 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 16 V | ±2% | 400 mW | 20 Ohms | 50 nA @ 11.2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 18 V | ±2% | 400 mW | 20 Ohms | 50 nA @ 12.6 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 20 V | ±2% | 400 mW | 20 Ohms | 50 nA @ 14 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 22 V | ±2% | 400 mW | 25 Ohms | 50 nA @ 15.4 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 24 V | ±2% | 400 mW | 30 Ohms | 50 nA @ 16.8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 27 V | ±2% | 400 mW | 40 Ohms | 50 nA @ 18.9 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2.4 V | ±2% | 400 mW | 100 Ohms | 50 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2.7 V | ±2% | 400 mW | 100 Ohms | 20 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 30 V | ±2% | 400 mW | 40 Ohms | 50 nA @ 21 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 33 V | ±2% | 400 mW | 40 Ohms | 50 nA @ 23.1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 39 V | ±2% | 400 mW | 75 Ohms | 50 nA @ 27.3 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SOD-110 | SOD-110 |