Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,628 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | ±6% | 600 mW | 8 Ohms | 20 µA @ 1 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
3,847 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 600 mW | 10 Ohms | 20 µA @ 1 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
8,939 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±6% | 600 mW | 8 Ohms | 20 µA @ 1.5 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
5,994 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 500 mW | 5 Ohms | 200 µA @ 3 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
5,853 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.2 V | ±6% | 600 mW | 15 Ohms | 20 µA @ 1 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
3,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | ±6% | 600 mW | 18 Ohms | 10 µA @ 25 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
2,980 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15.6 V | ±6% | 600 mW | 10 Ohms | 10 µA @ 11 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
2,820 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 28.9 V | ±7% | 600 mW | 16 Ohms | 10 µA @ 21 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
5,342 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | 9 Ohms | 500 nA @ 11.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
2,930 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 500 mW | 26 Ohms | 500 nA @ 22.8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
2,716 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 V | ±6% | 600 mW | 4 Ohms | 20 µA @ 4 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.64259 Tape & Reel (TR) | Tape & Reel (TR) | Active | 4.2 V | ±6% | 600 mW | 15 Ohms | 20 µA @ 1 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.64259 Tape & Reel (TR) | Tape & Reel (TR) | Active | 4.6 V | ±5% | 600 mW | 15 Ohms | 20 µA @ 1 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.64259 Tape & Reel (TR) | Tape & Reel (TR) | Active | 4.7 V | ±5% | 600 mW | 10 Ohms | 20 µA @ 1 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.64259 Tape & Reel (TR) | Tape & Reel (TR) | Active | 5.4 V | ±6% | 600 mW | 8 Ohms | 20 µA @ 1 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.64259 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6 V | ±6% | 600 mW | 8 Ohms | 20 µA @ 1.5 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.64259 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6.6 V | ±6% | 600 mW | 6 Ohms | 20 µA @ 3 V | 1.5 V @ 200 mA | 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.64259 Tape & Reel (TR) | Tape & Reel (TR) | Active | 5.6 V | ±5% | 500 mW | 5 Ohms | 200 µA @ 3 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.64259 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6.2 V | ±5% | 500 mW | 2 Ohms | 200 µA @ 4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.69142 Tape & Reel (TR) | Tape & Reel (TR) | Active | 10 V | ±5% | 500 mW | 4.5 Ohms | 2.5 µA @ 7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.69142 Tape & Reel (TR) | Tape & Reel (TR) | Active | 11 V | ±5% | 500 mW | 5.5 Ohms | 500 nA @ 8.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.69142 Tape & Reel (TR) | Tape & Reel (TR) | Active | 12 V | ±5% | 500 mW | 6.5 Ohms | 500 nA @ 9.1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.69142 Tape & Reel (TR) | Tape & Reel (TR) | Active | 13 V | ±5% | 500 mW | 7 Ohms | 500 nA @ 9.9 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.69142 Tape & Reel (TR) | Tape & Reel (TR) | Active | 15 V | ±5% | 500 mW | 9 Ohms | 500 nA @ 11.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.69142 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 V | ±5% | 500 mW | 10 Ohms | 500 nA @ 12.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-220AA | DO-220AA (SMP) |