Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,460 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 500 mW | - | 10 µA @ 5.7 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.14709 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 20 V | ±5% | 1.5 W | 14 Ohms | 5 µA @ 15.2 V | - | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |