Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,234 In Stock 12,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 6,000 : ¥0.69213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 91 V | ±5% | 3 W | 200 Ohms | 1 µA @ 69.2 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
4,568 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.81955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | - | 3 W | 200 Ohms | 1 µA @ 69.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB |