Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,482 In Stock 15,000 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
13,158 In Stock 15,000 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
865 In Stock 21,000 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | 24 V | ±5% | 1 W | 25 Ohms | 5 µA @ 18.2 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 |