Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,602 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | 16 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
3,809 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 600 mW | 10 Ohms | 20 µA @ 1 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) |