Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,255 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,500 : ¥0.27712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
3,207 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.21889 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 12.65 V | ±2% | 500 mW | 35 Ohms | 100 nA @ 8 V | 1.5 V @ 200 mA | -55°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 |