Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,040 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.20264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 V | ±5% | 500 mW | 28 Ohms | 25 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
39,589 In Stock 40,000 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 4 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
21,227 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥0.35044 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | ±5% | 1.3 W | 7 Ohms | 10 µA @ 1 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |