SZMM3Z3V6T1G | ||
---|---|---|
DigiKey Part Number | 488-SZMM3Z3V6T1GTR-ND - Tape & Reel (TR) 488-SZMM3Z3V6T1GCT-ND - Cut Tape (CT) 488-SZMM3Z3V6T1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZMM3Z3V6T1G | |
Description | DIODE ZENER 3.6V 300MW SOD323 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.6 V 300 mW ±6% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | SZMM3Z3V6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.84310 | ¥84.31 |
500 | ¥0.70288 | ¥351.44 |
1,000 | ¥0.48837 | ¥488.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42327 | ¥1,269.81 |
6,000 | ¥0.39264 | ¥2,355.84 |
9,000 | ¥0.32560 | ¥2,930.40 |
30,000 | ¥0.31986 | ¥9,595.80 |
75,000 | ¥0.28730 | ¥21,547.50 |
150,000 | ¥0.24899 | ¥37,348.50 |