Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,090 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.23118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 275 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock 37,659 Marketplace Check Lead Time | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.23881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 18 V | ±2% | 275 mW | 45 Ohms | 50 nA @ 12.6 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
1,500 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.23881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2% | 275 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 |