Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258,473 In Stock 162,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.23186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 200 mW | 30 Ohms | 1 µA @ 9.1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
92,673 In Stock 4,647,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 200 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 |