Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138,267 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.98519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 500 mW | 185 Ohms | 100 nA @ 47 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
14,683 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 410 mW | 40 Ohms | 100 nA @ 1 V | - | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 |