Results: 0
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOGood-Ark SemiconductorLite-On Inc.MACOM Technology SolutionsMicro Commercial CoMicrochip TechnologyMicrosemi Corporation
Series
-*1.5SMA59xxA1N4728A1N5338B1N53xxB1PGSMB591PGSMC531SMA59xxBT3G1SMC53ACZRQC52CXXX-HFBZD27-M
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Voltage - Zener (Nom) (Vz)
750 mV765 mV1 V1.8 V1.9 V1.99 V2 V2.1 V2.11 V2.12 V2.2 V2.21 V
Tolerance
±1%±1.03%±1.06%±1.07%±1.1%±1.11%±1.13%±1.16%±1.18%±1.21%±1.25%±1.66%
Power - Max
100 mW120 mW125 mW137.5 mW150 mW200 mW220 mW225 mW250 mW275 mW280 mW294 mW
Impedance (Max) (Zzt)
0.12 Ohms0.14 Ohms0.16 Ohms0.2 Ohms0.24 Ohms0.3 Ohms0.4 Ohms0.5 Ohms0.6 Ohms0.68 Ohms0.7 Ohms0.8 Ohms
Current - Reverse Leakage @ Vr
0.8 nA @ 3.4 V0.9 nA @ 2.95 V0.9 nA @ 3.1 V0.9 nA @ 3.25 V1.1 nA @ 2.8 V6 nA @ 6.1 V10 nA @ 10.5 V10 nA @ 11.5 V10 nA @ 11.7 V10 nA @ 110.2 V10 nA @ 12.5 V10 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
500 mV @ 4 A680 mV @ 10 mA800 mV @ 10 mA900 mV @ 10 A900 mV @ 10 mA900 mV @ 100 mA950 mV @ 10 mA1 V @ 10 A1 V @ 10 mA1 V @ 100 mA1 V @ 200 mA1 V @ 400 mA
Operating Temperature
-65°C ~ 100°C-65°C ~ 105°C-65°C ~ 110°C-65°C ~ 125°C (TJ)-65°C ~ 125°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 175°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/1MIL-PRF-19500/114MIL-PRF-19500/115MIL-PRF-19500/117MIL-PRF-19500/118MIL-PRF-19500/124MIL-PRF-19500/127MIL-PRF-19500/156MIL-PRF-19500/157
Mounting Type
-Chassis MountChassis, Stud MountStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, No Lead2-XDFN3-SMD, No Lead6-TSSOP, SC-88, SOT-3630201 (0603 Metric)0302 (0805 Metric)0402 (1006 Metric)0503 (1308 Metric)0603 (1608 Metric)0805 (2012 Metric)01005 (0402 Metric)
Supplier Device Package
2-DFN (1x0.6)2-DFN10062-USP-B02 (0.8x0.5)2-WLCSP (1x0.6)2-X2DFNW (1x0.6)2-X3DFN (0.6x0.3) (0201)0201 (0603 Metric)02010201/DFN060304020402/SOD-923F0402C/SOD-923F
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.