Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,512 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 5 W | 8 Ohms | 500 nA @ 22.8 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
1,793 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.86062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | ±5.56% | 1 W | 8 Ohms | 20 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
808 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.45185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.9 V | ±7.41% | 1 W | 15 Ohms | 200 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
0 In Stock Check Lead Time | 3,000 : ¥0.24724 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 33 V | ±5% | 350 mW | 58 Ohms | 100 nA @ 25 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |