Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409,195 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 500 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
26,724 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.35694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2% | 150 mW | 30 Ohms | 100 nA @ 9 V | - | -55°C ~ 150°C | Surface Mount | SC-79, SOD-523 | EMD2 |