Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174,343 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | 200 mW | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
18,794 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.20829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | 200 mW | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 |