AIKBE50N65RF5ATMA1 | ||
---|---|---|
DigiKey Part Number | 448-AIKBE50N65RF5ATMA1TR-ND - Tape & Reel (TR) 448-AIKBE50N65RF5ATMA1CT-ND - Cut Tape (CT) 448-AIKBE50N65RF5ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AIKBE50N65RF5ATMA1 | |
Description | IGBT TRENCH FS 650V 96A TO263-7 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 96 A 326 W Surface Mount PG-TO263-7-U04 | |
Datasheet | Datasheet | |
EDA/CAD Models | AIKBE50N65RF5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 96 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 326 W | |
Switching Energy | 120µJ (on), 90µJ (off) | |
Input Type | Standard | |
Gate Charge | 108 nC | |
Td (on/off) @ 25°C | 16.8ns/136ns | |
Test Condition | 400V, 25A, 9Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-U04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.93000 | ¥103.93 |
10 | ¥91.57500 | ¥915.75 |
100 | ¥79.19970 | ¥7,919.97 |
500 | ¥71.77482 | ¥35,887.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥65.83486 | ¥65,834.86 |