Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
529 In Stock | 1 : ¥111.57000 Tube | Tube | Active | - | 1700 V | 58 A | 145 A | 3.8V @ 15V, 20A | 500 W | 4.9mJ (on), 1.95mJ (off) | Standard | 96 nC | 12ns/160ns | 960V, 30A, 15Ohm, 15V | 30 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXYH) | |||
184 In Stock | 1 : ¥175.52000 Tube | Tube | Active | - | 2500 V | 5 A | 13 A | 3.5V @ 15V, 2A | 32 W | - | Standard | 10.6 nC | - | - | 920 ns | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268AA | |||
548 In Stock | 1 : ¥273.45000 Tube | Tube | Active | - | 3000 V | 30 A | 100 A | 3.2V @ 15V, 12A | 160 W | - | Standard | 62 nC | - | - | 1.4 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
102 In Stock | 1 : ¥372.05000 Tube | Tube | Active | - | 2500 V | 95 A | 235 A | 4V @ 15V, 25A | 937 W | 8.3mJ (on), 7.3mJ (off) | Standard | 147 nC | 15ns/230ns | 1250V, 25A, 5Ohm, 15V | 220 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PLUS247™-3 | |||
774 In Stock | 1 : ¥563.00000 Tube | Tube | Active | - | 3600 V | 125 A | 420 A | 2.9V @ 15V, 50A | 660 W | - | Standard | 210 nC | 46ns/205ns | 960V, 50A, 5Ohm, 15V | 1.7 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | TO-247PLUS-HV | |||
300 In Stock | 1 : ¥139.64000 Tube | Tube | Active | - | 1700 V | 58 A | 140 A | 4V @ 15V, 24A | 500 W | 3.6mJ (on), 1.76mJ (off) | Standard | 96 nC | 16ns/155ns | 850V, 24A, 5Ohm, 15V | 170 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXYH) | |||
0 In Stock Check Lead Time | 1 : ¥426.97000 Tube | Tube | Active | - | 2500 V | 70 A | 380 A | 4V @ 15V, 40A | 1500 W | 11.7mJ (on), 6.9mJ (off) | Standard | 270 nC | 21ns/200ns | 1250V, 40A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | TO-247PLUS-HV | |||
0 In Stock Check Lead Time | 1 : ¥418.27000 Tube | - | Tube | Active | NPT | 2500 V | 32 A | - | 3.9V @ 15V, 19A | 250 W | 15mJ (on), 30mJ (off) | Standard | 142 nC | - | 1500V, 19A, 47Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 (3 Leads) | ISOPLUS i4-PAC™ | ||
0 In Stock Check Lead Time | 1 : ¥276.41000 Tube | Tube | Active | - | 2500 V | 95 A | 235 A | 4V @ 15V, 25A | 937 W | 8.3mJ (on), 7.3mJ (off) | Standard | 147 nC | 15ns/230ns | 1250V, 25A, 5Ohm, 15V | 34 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) |