Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,487 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | - | 1.2Ohm @ 2.4A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
279 In Stock | 1 : ¥21.92000 Cut Tape (CT) 2,000 : ¥16.66613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 640mA (Tj) | 5V, 10V | 900mOhm @ 3.5A, 10V | 3.5V @ 10mA | - | ±20V | 450 pF @ 25 V | - | 740mW (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |