Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,186 In Stock | 1 : ¥15.43000 Cut Tape (CT) 1,500 : ¥7.31817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Ta), 235A (Tc) | 10V | 1.3mOhm @ 50A, 10V | 3.5V @ 250µA | 65 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 3.8W (Ta), 128W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
9,078 In Stock | 1 : ¥25.78000 Cut Tape (CT) 5,000 : ¥12.04183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.6mOhm @ 50A, 10V | 3.8V @ 115µA | 92 nC @ 10 V | ±20V | 6800 pF @ 40 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN |