Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
179 In Stock | 1 : ¥247.10000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 120A (Tc) | - | 30mOhm @ 60A, 10V | 4.5V @ 250µA | 740 nC @ 10 V | - | 73000 pF @ 25 V | - | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
614 In Stock | 1 : ¥60.75000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 7.2A (Tc) | 15V | 455mOhm @ 3.6A, 15V | 3.6V @ 1mA | 13 nC @ 15 V | +15V, -4V | 345 pF @ 1000 V | - | 40.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |