Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,891 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 4.5V, 10V | 25mOhm @ 6.3A, 10V | 3V @ 250µA | 15 nC @ 10 V | ±20V | 570 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
17,591 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Tj) | 4.5V, 10V | 6Ohm @ 250mA, 10V | 2.5V @ 250µA | 2 nC @ 10 V | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |