Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380,878 In Stock 5,307,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.64175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 52mOhm @ 4A, 10V | 1.4V @ 250µA | 11.7 nC @ 10 V | ±12V | 464 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,258 In Stock | 1 : ¥24.38000 Cut Tape (CT) 800 : ¥16.20320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 125mOhm @ 14A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±20V | 2993 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
117 In Stock | 1 : ¥34.81000 Cut Tape (CT) 50 : ¥27.58020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 3.1mOhm @ 100A, 10V | 3.2V @ 250µA | 76 nC @ 10 V | ±20V | 7920 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
60 In Stock | 1 : ¥86.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 18A (Tc) | 10V | 700mOhm @ 9A, 10V | 5V @ 1mA | 150 nC @ 10 V | ±30V | 4845 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |