Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,195 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Ta) | 4.5V, 10V | 111mOhm @ 2.9A, 10V | 3V @ 250µA | 18.1 nC @ 10 V | ±20V | 942 pF @ 30 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
23,323 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.38686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 4V, 10V | 470mOhm @ 1.5A, 10V | 2.5V @ 1mA | 322 nC @ 10 V | ±20V | 950 pF @ 25 V | - | 600mW (Ta) | 150°C (TJ) | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 |