Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,331 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥1.88062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 28A (Tc) | 2.5V, 10V | 3.3mOhm @ 20A, 10V | 1.2V @ 250µA | 50 nC @ 10 V | ±12V | 2250 pF @ 15 V | - | 3.1W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | |||
23,994 In Stock | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.63938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 2.3mOhm @ 40A, 10V | 2.4V @ 300µA | 41 nC @ 10 V | ±20V | 3600 pF @ 20 V | - | 630mW (Ta), 104W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN |