Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,588 In Stock | 1 : ¥15.93000 Cut Tape (CT) 5,000 : ¥6.90982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 1.34mOhm @ 50A, 10V | 2.5V @ 1mA | 91 nC @ 10 V | ±20V | 8100 pF @ 30 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
860 In Stock | 1 : ¥58.61000 Cut Tape (CT) 1,000 : ¥33.24227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 31.2A (Tc) | 10V | 110mOhm @ 12.7A, 10V | 4.5V @ 1.3mA | 118 nC @ 10 V | ±20V | 3240 pF @ 100 V | - | 277.8W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |