Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442,197 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
24,253 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.61801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 600mA (Ta) | 6V, 10V | 1Ohm @ 600mA, 10V | 4V @ 250µA | 3.5 nC @ 10 V | ±20V | 141 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
15,729 In Stock | 1 : ¥56.23000 Cut Tape (CT) 2,000 : ¥29.89270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 1.5mOhm @ 150A, 10V | 3.8V @ 250µA | 211 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN |