Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,092 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.8A (Tc) | 2.5V, 10V | 45mOhm @ 3.7A, 10V | 1.5V @ 250µA | 35 nC @ 10 V | ±12V | - | - | 1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
21,931 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥3.34840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.44A (Ta) | 10V | 130mOhm @ 3.44A, 10V | 4V @ 1mA | 30 nC @ 10 V | ±20V | 875 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-DSO-8-6 | 8-SOIC (0.154", 3.90mm Width) | |||
358 In Stock | 1 : ¥20.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23.8A (Tc) | 10V | 160mOhm @ 9A, 10V | 4.5V @ 750µA | 44 nC @ 10 V | ±20V | 2080 pF @ 100 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
102,076 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | - | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |